1412707 | Phoenix Contact

Network cable, RJ45 plug, straight to open end, Cat 5, S/UTP, PUR, 2 m, blue, 1412707

Order No.: 62P5425
EAN: 4046356475648
MPN:
1412707
VS-IP67/B-OE-94C-LI/2,0
Series: VS-IP
Phoenix Contact
1412707 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
55.0375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.0375 €

Network cable, 1412707, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, AWG 26 flexible cable conduit capable (19-wire), RAL 5021 (sea blue), RJ45 connector/IP67 black to free cable end, line, length 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) open end
Version network cable
AWG cross-section AWG 26-19
Colour blue
Halogen free Yes
Cable type S/UTP
Cable length 2 m
Category Cat 5
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol