1412736 | Phoenix Contact
Network cable, RJ45 plug, straight to open end, Cat 5, S/UTP, PUR, 2 m, blue, 1412736
Unit Price (€ / pc.)
70.1624 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cable, 1412736, Phoenix Contact
Assembled Ethernet cable, shielded, 4-pair, AWG 26 flexible cable conduit capable (19-wire), RAL 5021 (sea blue), RJ45 connector/IP67 push/pull metal housing to free cable end, line, length 2 m.
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 2 m | |
Colour | blau | |
Category | Cat 5 | |
Cable type | S/UTP | |
AWG cross-section | AWG 26-19 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |