1412943 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, S/UTP, PUR, 2 m, blue, 1412943

Order No.: 62P5565
EAN: 4046356475723
MPN:
1412943
VS-PPC/ME-IP20-94C-LI/2,0
Series: VS-PPC
1412943 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
94.9144 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
94.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
94.9144 €

Network cable, 1412943, Phoenix Contact

Assembled Ethernet cable, shielded, 4-pair, AWG 26 flexible cable conduit capable (19-wire), RAL 5021 (sea blue), RJ45 connector/IP67 push/pull metal housing to RJ45 connector/IP20, line, length 2 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 2 m
Colour blau
Category Cat 5
Cable type S/UTP
AWG cross-section AWG 26-19
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol