1413160 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/UTP, PUR, 1 m, blue, 1413160

Order No.: 62P3362
EAN: 4046356989954
MPN:
1413160
NBC-R4AC1/1,0-94G/R4AC1-BU
Series: NBC
Phoenix Contact
1413160 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
23.2764 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2764 €

Patch cable, 1413160, Phoenix Contact

Patch cable, degree of protection: IP20, cable length: 1 m, number of positions: 8, 10 Gbps, CAT6A.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Kabel S/UTP
Kabellänge 1 m
Kategorie Cat 6A
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland PL
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes