1413164 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/UTP, PUR, 10 m, blue, 1413164

Order No.: 62P3365
EAN: 4046356989992
MPN:
1413164
NBC-R4AC1/10,0-94G/R4AC1-BU
Series: NBC
1413164 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
99.0556 € *
Available: 1 pcs.
Available in 10 days: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
99.06 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0556 €
3 pcs.
96.0806 €
10 pcs.
92.7724 €
25 pcs.
90.2972 €
100 pcs.
86.3464 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 1413164, Phoenix Contact

Patch cable, degree of protection: IP20, cable length: 10 m, number of positions: 8, 10 Gbps, CAT6A.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour blau
Cable type S/UTP
Cable length 10 m
Category Cat 6A
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes