1415599 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 6A, S/FTP, PE-X, 2 m, black, 1415599

Order No.: 61P4785
EAN: 4055626047669
MPN:
1415599
NBC-MSX/ 2,0-94S SCO RAIL
Series: NBC
1415599 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
62.5821 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
62.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.5821 €

Network cable, 1415599, Phoenix Contact

Network cable, Ethernet CAT6A (10 Gbps), 8-position halogen-free, shielded, Plug straight M12, coding: X SPEEDCON / IP65, on free cable end, cable length: 2 m.

Features

  • Easy and safe: 100 % electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences - tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material PE-X
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™)