1415607 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, S/FTP, PUR, 2 m, blue, 1415607

Order No.: 62P5336
EAN: 4046356474955
MPN:
1415607
VS-BU/C6-IP20-94F-LI/2,0
Series: VS-BU
1415607 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
84.7042 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
84.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.7042 €

Network cable, 1415607, Phoenix Contact

Assembled Ethernet cable, CAT6, shielded, 4-pair, AWG 26 stranded (7-wire), RAL 5021 (water blue), RJ45 socket module/IP20 for Freenet system, 8-positions on RJ45 plug/IP20, line, length 2 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Cable length 2 m
Colour blau
Category Cat 6
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes