1415982 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, PUR, 5 m, blue, 1415982

Order No.: 62P5596
EAN: 4046356475020
MPN:
1415982
VS-PPC/PL-PPC/PL-94F-LI/5,0
Series: VS-PPC
1415982 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
107.6593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
107.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.6593 €

Network cable, 1415982, Phoenix Contact

Assembled Ethernet cable, CAT6, shielded, 4-pair, AWG 26 stranded (7-wire), RAL 5021 (water blue), RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP67 push-pull plastic housing, line, length 5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour blau
Category Cat 6
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol