1416155 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5e, SF/TQ, PVC, 2 m, green, 1416155

Order No.: 62P5495
EAN: 4046356474221
MPN:
1416155
VS-OE-M12FSBP-93B-LI/2,0
Series: VS-OE
1416155 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
46.6718 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.6718 €

Device connector, 1416155, Phoenix Contact

Device connector, rear mounting, PROFINET CAT5, 4-position, PVC, green RAL 6018, Pin, straight, M12, on free cable end, Rear mounting, 0.34 mm².

Technical specifications
Filter Property Value
Product type network cable
Connection (1) M12 socket, straight
Connection (2) open end
Cable length 2 m
Colour green
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No