1416162 | Phoenix Contact

Network cable, RJ45 plug, straight to open end, Cat 5e, SF/TQ, PVC, 5 m, green, 1416162

Order No.: 62P5498
EAN: 4046356474245
MPN:
1416162
VS-OE-PPC/ME-93B-LI/5,0
Series: VS-OE
1416162 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
62.3798 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
62.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.3798 €

Network cable, 1416162, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), free conductor end on RJ45 plug/IP67 push-pull metal housing, line, length: 5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) offenes Ende
Cable length 5 m
Colour grün
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol