1416173 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, SF/TQ, PVC, 2 m, green, 1416173

Order No.: 62P5342
EAN: 4046356474283
MPN:
1416173
VS-BU/PN-IP20-93B-LI/2,0
Series: VS-BU
1416173 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
73.0065 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
73.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.0065 €

Network cable, 1416173, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 stranded (7-wire), RAL 6018 (yellow-green), RJ45 socket module/IP20 for Freenet system, 4-positions on RJ45 plug/IP20, line, length: 2 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Cable length 2 m
Colour grün
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes