1416197 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PUR, 2 m, green, 1416197

Order No.: 61P9721
EAN: 4046356474702
MPN:
1416197
VS-OE-M12MS-93C-LI/2,0
Series: VS-OE
1416197 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
34.272 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.272 €

Network cable, 1416197, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug straight M12, coding: D / IP67, on free cable end, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) offenes Ende
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes