1416209 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 5e, SF/TQ, PUR, 2 m, green, 1416209

Order No.: 62P5496
EAN: 4046356474740
MPN:
1416209
VS-OE-M12FSBP-93C-LI/2,0
Series: VS-OE
1416209 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
51.4199 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
51.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.4199 €

Device connector, 1416209, Phoenix Contact

Device connector, rear mounting, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position halogen-free, green RAL 6018, shielded, Socket, straight, M12, coding: D, on free cable end, Rear mounting, Cable lug connection, cable length: 2 m.

Features

  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Cable length 2 m
Colour grün
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei