1416216 | Phoenix Contact
Network cable, RJ45 plug, straight to open end, Cat 5e, SF/TQ, PUR, 5 m, green, 1416216
Unit Price (€ / pc.)
74.732 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Network cable, 1416216, Phoenix Contact
Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 flexible cable conduit capable (7-wire), RAL 6018 (yellow-green), RJ45 plug/IP67 push-pull metal housing on free conductor end, line, length 5 m.
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 5 m | |
Colour | grün | |
Category | Cat 5e | |
Cable type | SF/TQ | |
AWG cross-section | AWG 22-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |