1416225 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PUR, 5 m, green, 1416225

Order No.: 62P5592
EAN: 4046356474795
MPN:
1416225
VS-PPC/PL-PPC/PL-93C-LI/5,0
Series: VS-PPC
1416225 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
103.8394 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
103.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
103.8394 €

Network cable, 1416225, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 flexible cable conduit capable (7-wire), RAL 6018 (yellow-green), RJ45 plug/IP67 push-pull plastic housing on RJ45 plug/IP67 push-pull plastic housing, line, length 5 m.

Technical specifications
Version Netzwerkkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour grün
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol