1416230 | Phoenix Contact

Network cable, RJ45 plug, straight to RJ45 socket, straight, Cat 5e, SF/TQ, PUR, 2 m, green, 1416230

Order No.: 62P5346
EAN: 4046356474818
MPN:
1416230
VS-BU/PN-PPC/ME-93C-LI/2,0
Series: VS-BU
Phoenix Contact
1416230 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
93.6173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6173 €

Network cable, 1416230, Phoenix Contact

Assembled PROFINET cable, CAT5e, shielded, star quad, AWG 22 flexible cable conduit capable (7-wire), RAL 6018 (yellow-green), RJ45 socket module/IP20 for Freenet system, 4-positions on RJ45 plug/IP67 push-pull metal housing, line, length 2 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 socket, straight
Version network cable
AWG cross-section AWG 22-7
Colour green
Halogen free Yes
Cable type SF/TQ
Cable length 2 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol