1416242 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, S/TQ, PUR, 2 m, green, 1416242

Order No.: 61P9689
EAN: 4046356473385
MPN:
1416242
VS-M12MS-IP20-93R-LI/2,0
Series: VS-M
1416242 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
51.8364 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
51.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8364 €

Network cable, 1416242, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), 4-position, Plug straight M12, coding: D / IP67, on Plug straight RJ45 / IP20, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-19
Colour grün
Halogen free Yes
Cable type S/TQ
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes