1416258 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, S/TQ, PUR, 5 m, green, 1416258

Order No.: 61P9744
EAN: 4046356473439
MPN:
1416258
VS-PPC/ME-M12MS-93R-LI/5,0
Series: VS-PPC
1416258 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
83.9545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.9545 €

Network cable, 1416258, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), 4-position, Plug straight RJ45 Push Pull / IP67, on Plug straight M12 / IP67, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-19
Colour grün
Halogen free Yes
Cable type S/TQ
Cable length 5 m
Category Cat 5
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol