1416263 | Phoenix Contact
Network cable, M12 socket, straight to open end, Cat 5e, S/TQ, PUR, 2 m, green, 1416263
Unit Price (€ / pc.)
50.4322 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device connector, 141626 Phoenix Contact
Device connector, rear mounting, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position halogen-free, green RAL 6018, shielded, Socket, straight, M12-SPEEDCON, coding: D, on free cable end, Rear mounting, Cable lug connection, cable length: 5 m.
Features
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | M12-Buchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 2 m | |
Colour | grün | |
Category | Cat 5e | |
Cable type | S/TQ | |
AWG cross-section | AWG 22-19 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |