1416578 | Phoenix Contact
Network cable, M12 socket, straight to open end, Cat 5e, SF/TQ, PE-X, 2 m, black, 1416578
Unit Price (€ / pc.)
63.7126 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 1 Week **
Device connector, 1416578, Phoenix Contact
Device connector, rear mounting, PROFINET CAT5 (100 Mbps) CAT5 (100 Mbps), 4-position, Socket, straight, M12-SPEEDCON, coding: D, on free cable end.
Features
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) | M12-Buchse, gerade | |
Anschluss (2) | offenes Ende | |
Ausführung | Netzwerkkabel | |
AWG-Leiterquerschnitt | AWG 22-7 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Kabel | SF/TQ | |
Kabellänge | 2 m | |
Kategorie | Cat 5e | |
Material | PE-X | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | No | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |