1416741 | Phoenix Contact
Network cable, M12-plug, angled to open end, Cat 5, SF/TQ, PUR, 2 m, green, 1416741
Unit Price (€ / pc.)
33.5461 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Network cable, 1416741, Phoenix Contact
Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug angled M12, coding: D / IP67, on free cable end, cable length: 2 m.
Technical specifications
Connection (1) | M12-Stecker, abgewinkelt | |
Connection (2) | offenes Ende | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 22-7 | |
Colour | grün | |
Halogen free | Yes | |
Cable type | SF/TQ | |
Cable length | 2 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | No | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |