1416750 | Phoenix Contact

Network cable, M12-plug, angled to M12 socket, straight, Cat 5, SF/TQ, PUR, 2 m, green, 1416750

Order No.: 61P4620
EAN: 4055626076362
MPN:
1416750
NBC-MRD/ 2,0-93C/FSD SCO
Series: NBC
1416750 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
55.1684 € *
Available: 0 pcs.
Available in 10 days: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
55.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.1684 €

Network cable, 1416750, Phoenix Contact

Network cable, PROFINET CAT5 (100 Mbps), EtherCAT CAT5 (100 Mbps), 4-position, shielded (Advanced Shielding Technology), Plug angled M12, coding: D / IP67, on Socket straight M12, coding: D / IP67, cable length: 2 m.

Technical specifications
Connection (1) M12-Stecker, abgewinkelt
Connection (2) M12-Buchse, gerade
Version Netzwerkkabel
AWG cross-section AWG 22-7
Colour grün
Halogen free Yes
Cable type SF/TQ
Cable length 2 m
Category Cat 5
Material PUR
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes