1417858 | Phoenix Contact

Network cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 1.5 m, black, 1417858

Order No.: 65P1236
EAN: 4055626131801
MPN:
1417858
NBC-M12MS/1,5-971/R4AQ VR
Series: NBC
1417858 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3846 €

Network cable, 1417858, Phoenix Contact

Network cable, degree of protection: IP20, cable length: 1.5 m, number of positions: 6, CAT5, cable outlet: straight, color: black.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 1.5 m
Colour schwarz
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 24-19
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei