1418866 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1 m, blue, 1418866

Order No.: 62P5380
EAN: 4046356537971
MPN:
1418866
VS-IP20/10G-IP20/10G-94F/1
Series: VS-IP
1418866 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
32.2966 € *
Available in 5 Days: 219 pcs. - if ordered today
Total Price:
32.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.2966 €

Patch cable, 1418866, Phoenix Contact

Patch cable, CAT6A, 4-pair, shielded, connection not crossed (Line), assembled at both ends with RJ45/IP20 connectors; outer sheath material: PUR; length: 1.0 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes