1419181 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/TQ, PVC, 5 m, red, 1419181

Order No.: 62P5593
EAN: 4046356541268
MPN:
1419181
VS-PPC/PL-PPC/PL-93K-LI/5,0
Series: VS-PPC
1419181 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
92.6534 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
92.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.6534 €

Patch cable, 1419181, Phoenix Contact

Sercos III cable, shielded, star quad, AWG 22 stranded (7-wire), RAL 3020 (traffic red), RJ45 connector/IP67 push-pull, plastic housing on RJ45 connector/IP67 push-pull, plastic housing, length: 5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 22-7
Colour rot
Cable type SF/TQ
Cable length 5 m
Category Cat 5
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP67
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol