1419482 | Phoenix Contact
Network cable, M12 socket, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, blue, 1419482
Unit Price (€ / pc.)
73.7443 € *
Available: 0 pcs.
Leadtime: On Request **
Network cable, 1419482, Phoenix Contact
Network cable, degree of protection: IP67/IP20, cable length: 5 m, number of positions: 8, 10 Gbps, CAT5, cable outlet: straight.
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | M12-Buchse, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 5 m | |
Colour | blau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP67/IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |