1420603 | Phoenix Contact

Network cable, M12 socket, straight to RJ45 plug, straight, Cat 5e, SF/TQ, PE-X, 0.25 m, black, 1420603

Order No.: 62P3282
EAN: 4055626230931
MPN:
1420603
NBC-FSDBP/0,25-937/R4AQ
Series: NBC
1420603 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
55.6206 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
55.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.6206 €

Network cable, 1420603, Phoenix Contact

Network cable, cable length: 0.25 m, number of positions: 4, CAT5, cable outlet: straight.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Buchse, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.25 m
Colour schwarz
Category Cat 5e
Cable type SF/TQ
AWG cross-section AWG 22-7
Material PE-X
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei