1422209 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.3 m, blue, 1422209

Order No.: 62P3383
EAN: 4055626292632
MPN:
1422209
NBC-R4AC-10G/0,3-94F/R4AC-10G
Series: NBC
1422209 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
26.656 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.656 €

Patch cable, 1422209, Phoenix Contact

Patch cable, CAT6A, 4-pair, shielded, connection not crossed (line), assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 0.3 m.

Features

  • Compact angle
  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour blau
Halogen free Yes
Cable type S/FTP
Cable length 0.3 m
Category Cat 6A
Material PUR
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes