1422651 | Phoenix Contact
Network cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 50 m, blue, 1422651
Unit Price (€ / pc.)
241.7247 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Network cable, 14226 Phoenix Contact
Network cable, degree of protection: IP20, cable length: 50 m, number of positions: 4, 100 Mbps, CAT5, cable outlet: straight.
Features
- Compact angle
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 50 m | |
Category | Cat 5 | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |