1424135 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 6A, S/FTP, PUR, 0.5 m, blue, 1424135

Order No.: 61P9665
EAN: 4046356692618
MPN:
1424135
VS-FSBPXS-OE-94F/0,5
Series: VS-FSBPXS
1424135 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
41.9951 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
42.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.9951 €

Device connector, 1424135, Phoenix Contact

Device connector, rear mounting, Ethernet CAT6A (10 Gbps) CAT6A, 8-position, PUR, water blue RAL 5021, shielded, Socket, straight, M12-SPEEDCON, coding: X, on free cable end, M16 x 1.5, Cable connection, cable length: 0.5 m, Ethernet 10 Gbit.

Features

  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Version Netzwerkkabel
Connection (1) M12-Buchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
Colour blau
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei