1424151 | Phoenix Contact
Network cable, M12 socket, straight to open end, Cat 6A, S/FTP, PUR, 2 m, blue, 1424151
Unit Price (€ / pc.)
49.385 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device connector, 1424151, Phoenix Contact
Device connector, rear mounting, Ethernet CAT6A (10 Gbps) CAT6A, 8-position, PUR, water blue RAL 5021, shielded, Socket, straight, M12-SPEEDCON, coding: X, on free cable end, M16 x 1.5, Bus line, cable length: 2 m, Ethernet 10 Gbit.
Features
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Version | Netzwerkkabel | |
Connection (1) | M12-Buchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 2 m | |
Colour | blau | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | PUR | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |