1424164 | Phoenix Contact

Network cable, M12 socket, straight to open end, Cat 6A, S/FTP, PUR, 5 m, blue, 1424164

Order No.: 61P9668
EAN: 4046356692649
MPN:
1424164
VS-FSBPXS-OE-94F/5,0
Series: VS-FSBPXS
Phoenix Contact
1424164 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
67.0089 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
67.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.0089 €

Device connector, 1424164, Phoenix Contact

Device connector, rear mounting, Ethernet CAT6A (10 Gbps) CAT6A, 8-position, PUR, water blue RAL 5021, shielded, Socket, straight, M12-SPEEDCON, coding: X, on free cable end, M16 x 1.5, Bus line, cable length: 5 m, Ethernet 10 Gbit.

Features

  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Buchse, gerade
Anschluss (2) offenes Ende
Ausführung Netzwerkkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 5 m
Kategorie Cat 6A
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei