1440520 | Phoenix Contact

Network cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 20 m, blue, 1440520

Order No.: 61P9707
EAN: 4046356504447
MPN:
1440520
VS-M12MSS-M12MSS-94F/20,0/10G
Series: VS-M
1440520 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
160.9118 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 1 Week **
Total Price:
160.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.9118 €

Network cable, 1440520, Phoenix Contact

Network cable, Ethernet CAT6A (10 Gbps), 8-position (Advanced Shielding Technology), Plug straight M12, coding: X / IP65, on Plug straight M12, coding: X / IP65, cable length: 20 m.

Technical specifications
Anschluss (1) M12-Stecker, gerade
Anschluss (2) M12-Stecker, gerade
Ausführung Netzwerkkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe blau
Halogenfrei Yes
Kabel S/FTP
Kabellänge 20 m
Kategorie Cat 6A
Material PUR
Rasthebelschutz vorhanden No
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes