1440643 | Phoenix Contact
Network cable, M12-plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 15 m, blue, 1440643
Unit Price (€ / pc.)
118.762 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Network cable, 1440643, Phoenix Contact
Network cable, Ethernet CAT6A (10 Gbps), 8-position, Plug straight M12, coding: X / IP65, on Plug straight RJ45 / IP20, cable length: 15 m.
Technical specifications
Connection (1) | M12-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Netzwerkkabel | |
AWG cross-section | AWG 26-7 | |
Colour | blau | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 15 m | |
Category | Cat 6A | |
Material | PUR | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |