1454202 | Phoenix Contact

Network cable, M12-plug, straight to open end, Cat 5, SF/TQ, PE-X, 2 m, black, 1454202

Order No.: 61P9682
EAN: 4046356568814
MPN:
1454202
VS-M12MSD/ 2,0-93X OD
Series: VS-M
1454202 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
51.8602 € *
Available: 0 pcs.
Available in 10 days: 15 pcs.
Leadtime: 1 Week **
Total Price:
51.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.8602 €

Network cable, 1454202, Phoenix Contact

Network cable, Ethernet CAT5 (100 Mbps), PROFINET CAT5 (100 Mbps), 4-position halogen-free, shielded, Plug straight M12, coding: D / IP69K, on free cable end, cable length: 2 m, for outdoor applications, with high-grade steel knurl.

Technical specifications
Anschluss (1) M12-Stecker, gerade
Anschluss (2) offenes Ende
Ausführung Netzwerkkabel
AWG-Leiterquerschnitt AWG 22-7
Farbe schwarz
Halogenfrei Yes
Kabel SF/TQ
Kabellänge 2 m
Kategorie Cat 5
Material PE-X
Rasthebelschutz vorhanden No
Schutzart (IP) IP69K
Logistics
Ursprungsland DE
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes