1639427 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, LSZH, 12.5 m, black, 1639427

Order No.: 64P4688
EAN: 4067923163997
MPN:
1639427
Series: NBC-R4OC
1639427 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.40 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3969 €
5 pcs.
46.4338 €
10 pcs.
42.7210 €
25 pcs.
38.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, 1639427, Phoenix Contact

Patch cable, cable length: 12.5 m, number of positions: 8, 10 Gbps, CAT6A, connection cross section: AWG 26- 26, Ethernet.

Features

  • Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
  • Secure connection and disconnection with reliable locking clip protection
  • Ideal EMC properties, thanks to 360° shielding
  • Simultaneous power transmission with PoE++
  • Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26
Colour schwarz
Halogen free Yes
Cable length 12.5 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No