1697704 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, LSZH, 12.5 m, yellow, 1697704
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
49.40 € *
Price list
Quantity
Price per unit*
1 pcs.
49.3969 €
5 pcs.
46.4338 €
10 pcs.
42.7210 €
25 pcs.
38.8773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, 1697704, Phoenix Contact
Patch cable, cable length: 12.5 m, number of positions: 8, 10 Gbps, CAT6A, connection cross section: AWG 26- 26, Ethernet.
Features
- Perfect for office, building, and protected industrial applications (e.g., in control cabinets)
- Secure connection and disconnection with reliable locking clip protection
- Ideal EMC properties, thanks to 360° shielding
- Simultaneous power transmission with PoE++
- Future-proof high-speed data transmission with up to 10 Gbps (CAT6A)
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26 | |
Colour | gelb | |
Halogen free | Yes | |
Cable length | 12.5 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |