2832221 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 1.5 m, white, 2832221

Order No.: 64P8546
EAN: 4046356043960
MPN:
2832221
FL CAT5 PATCH 1,5
Series: FL CAT
2832221 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
40.7218 € *
Available: 0 pcs.
Available in 10 days: 81 pcs.
Leadtime: 2 Weeks **
Total Price:
40.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7218 €

Patch cable, 2832221, Phoenix Contact

Patch cable, CAT5, assembled, 1.5 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour weiß
Halogen free Yes
Cable type SF/UTP
Cable length 1.5 m
Category Cat 5
Material LSFROH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes