2832250 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 0.3 m, white, 2832250

Order No.: 64P8543
EAN: 4046356043984
MPN:
2832250
FL CAT5 PATCH 0,3
Series: FL CAT
2832250 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
32.2728 € *
Available: 0 pcs.
Available in 10 days: 1,527 pcs.
Leadtime: 2 Weeks **
Total Price:
32.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2728 €

Patch cable, 2832250, Phoenix Contact

Patch cable, CAT5, assembled, 0.3 m.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.3 m
Colour weiß
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material LSFROH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes