2891385 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, SF/UTP, LSFROH, 1 m, white, 2891385

Order No.: 64P8554
EAN: 4046356167536
MPN:
2891385
FL CAT6 PATCH 1,0
Series: FL CAT
2891385 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
49.742 € *
Available: 0 pcs.
Available in 10 days: 1,020 pcs.
Leadtime: 2 Weeks **
Total Price:
49.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.742 €

Patch cable, 2891385, Phoenix Contact

Patch cable, CAT6, preassembled, 1.0 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour weiß
Halogen free Yes
Cable type SF/UTP
Cable length 1 m
Category Cat 6
Material LSFROH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes