2891576 | Phoenix Contact
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, SF/UTP, LSFROH, 20 m, white, 2891576
Unit Price (€ / pc.)
161.7329 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Patch cable, 2891576, Phoenix Contact
Patch cable, CAT6, preassembled, 20 m.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | weiß | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 20 m | |
Category | Cat 6 | |
Material | LSFROH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |