2891686 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, SF/UTP, LSFROH, 3 m, white, 2891686

Order No.: 64P8561
EAN: 4046356167567
MPN:
2891686
FL CAT6 PATCH 3,0
Series: FL CAT
2891686 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
61.3921 € *
Available: 0 pcs.
Available in 10 days: 155 pcs.
Leadtime: 2 Weeks **
Total Price:
61.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3921 €

Patch cable, 2891686, Phoenix Contact

Patch cable, CAT6, preassembled, 3 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour weiß
Halogen free Yes
Cable type SF/UTP
Cable length 3 m
Category Cat 6
Material LSFROH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes