2891877 | Phoenix Contact

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, SF/UTP, LSFROH, 10 m, white, 2891877

Order No.: 64P8556
EAN: 4046356167598
MPN:
2891877
FL CAT6 PATCH 10
Series: FL CAT
2891877 Phoenix Contact Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
109.0278 € *
Available: 0 pcs.
Available in 10 days: 517 pcs.
Leadtime: 2 Weeks **
Total Price:
109.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
109.0278 €

Patch cable, 2891877, Phoenix Contact

Patch cable, CAT6, preassembled, 10 m.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour weiß
Halogen free Yes
Cable type SF/UTP
Cable length 10 m
Category Cat 6
Material LSFROH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes