0707125 | Phoenix Contact

Pin header, 4 pole, pitch 5 mm, straight, green, 0707125

Order No.: 64P1069
EAN: 4017918003890
MPN:
0707125
DFK-MSTB 2,5/ 4-G
Series: DFK
0707125 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 10 days: 700 pcs.
Leadtime: 2 Weeks **
Total Price:
2.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9036 €

Feed-through header, 0707125, Phoenix Contact

Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: DFK-MSTB 2,5/..-G, pitch: 5 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting: without, type of packaging: packed in cardboard.

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Free choice – permanent solder connection or standardized slip-on connection
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Connection Löt-/Steckanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour grün
Contact type Stift
contact surface verzinnt
Rated voltage 320 V
Rated current 12 A
Orientation gerade
Pin number 4-polig
Grid 5 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No