0707170 | Phoenix Contact

Pin header, 10 pole, pitch 5 mm, straight, green, 0707170

Order No.: 64P1292
EAN: 4017918003944
MPN:
0707170
DFK-MSTB 2,5/10-G
Series: DFK
0707170 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

Feed-through header, 0707170, Phoenix Contact

Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: DFK-MSTB 2,5/..-G, pitch: 5 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting: without, type of packaging: packed in cardboard.

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Free choice – permanent solder connection or standardized slip-on connection
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Anschluss Löt-/Steckanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe grün
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 12 A
Orientierung gerade
Polzahl 10-polig
Rastermaß 5 mm
Verriegelung Nein
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No