0707329 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, straight, green, 0707329

Order No.: 64P1346
EAN: 4017918004095
MPN:
0707329
DFK-MSTB 2,5/11-G-5,08
Series: DFK
0707329 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
7.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.6874 €

Feed-through header, 0707329, Phoenix Contact

Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: DFK-MSTB 2,5/..-G, pitch: 5.08 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting: without, type of packaging: packed in cardboard.

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Free choice – permanent solder connection or standardized slip-on connection
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder/plug-in connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No