0710248 | Phoenix Contact

Pin header, 9 pole, pitch 5.08 mm, straight, green, 0710248

Order No.: 64P1372
EAN: 4017918005276
MPN:
0710248
DFK-MSTB 2,5/ 9-GF-5,08
Series: DFK
0710248 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.5446 € *
Available: 0 pcs.
Available in 10 days: 76 pcs.
Leadtime: 1 Week **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5446 €

Feed-through header, 0710248, Phoenix Contact

Feed-through header, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, contact connection type: Pin, number of potentials: 9, number of rows: 1, number of positions: 9, number of connections: 9, product range: DFK-MSTB 2,5/..-GF, pitch: 5.08 mm, connection method: Solder/Slip-on connection, mounting: Direct mounting, pin layout: Linear pinning, solder pin [P]: 9.3 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting: Threaded flange, type of packaging: packed in cardboard.

Features

  • Cable connection on the inside of the device enables flexible positioning of the panel feed-through
  • Free choice – permanent solder connection or standardized slip-on connection
  • Maximum flexibility when it comes to device design – one header for connectors with different connection technologies
  • Screwable flange for superior mechanical stability
Technical specifications
Anschluss Löt-/Steckanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Farbe grün
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 320 V
Nennstrom 12 A
Orientierung gerade
Polzahl 9-polig
Rastermaß 5.08 mm
Verriegelung Ja
Logistics
Ursprungsland DE
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No