1011105 | Phoenix Contact
Pin header, 6 pole, pitch 3.81 mm, angled, black, 1011105
Order No.: 65P1818
EAN: 4055626484730
MPN:
1011105
MC 1,5/ 6-G-3,81 P26THRR44CP35
Series: COMBICON MC 1,5
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | angled | |
Pin number | 6 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |