1012266 | Phoenix Contact
Socket header, 2 pole, pitch 2.54 mm, straight, black, 1012266
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
10 pcs.
0.3689 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.54 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |