1012276 | Phoenix Contact

Socket header, 11 pole, pitch 2.54 mm, straight, black, 1012276

Order No.: 65P0892
EAN: 4055626489148
MPN:
1012276
MCC 0,5/11-ST-2,54
Series: MCC
1012276 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Available in 10 days: 900 pcs.
Leadtime: 2 Weeks **
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4042 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour schwarz
Contact type Buchse
Rated voltage 160 V
Rated current 6 A
Orientation gerade
Pin number 11-polig
Grid 2.54 mm
Type of locking Nein
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes